Circuitco Electronics BB-BBLK-100 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Operating System | Linux |
| Package Quantity | 1 |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Circuitco Electronics BB-BBLK-100 to view detailed technical specifications.
No datasheet is available for this part.