Cirrus Logic CDB1610-8W-Z technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 460mA |
| Output Voltage | 14.6V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB1610-8W-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.