Cirrus Logic CDB1611-8W-Z technical specifications.
| Output Current per Channel | 550mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB1611-8W-Z to view detailed technical specifications.
No datasheet is available for this part.