Cirrus Logic CDB35L00 technical specifications.
| Max Output Power | 2.7W |
| Operating Supply Voltage | 5.5V |
| Output Power | 2.7W |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB35L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.