Cirrus Logic CDB42428 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB42428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
