Cirrus Logic CDB4340A technical specifications.
| Interface | Serial |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB4340A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.