Cirrus Logic CDB44L11 technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 23mW |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Popguard® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB44L11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.