Cirrus Logic CDB48500-USB technical specifications.
| Operating Supply Current | 1A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB48500-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.