Cirrus Logic CDB49300 technical specifications.
| Package/Case | PLCC |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CDB49300 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB49300 to view detailed technical specifications.
No datasheet is available for this part.