Cirrus Logic CDB4955A technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, RGB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB4955A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.