Cirrus Logic CDB5463U technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CDB5463U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.