
Cirrus Logic CDB5466U technical specifications.
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB5466U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.