Cirrus Logic CDB5530U technical specifications.
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 3840S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB5530U to view detailed technical specifications.
No datasheet is available for this part.