Cirrus Logic CDB6422 technical specifications.
| Contact Plating | Tin, Lead |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CS6422 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB6422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.