Cirrus Logic CL-CD1400-10PC-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CL-CD1400-10PC-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.