The CL-GD5428-80QC-A is a 32-bit display controller IC with a 16-bit external data bus and 24-bit address bus. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 50 MHz and a maximum supply current of 260 mA. It is available in a QFP160 package with a 1.2 square millimeter footprint.
Cirrus Logic CL-GD5428-80QC-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 260 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CL-GD5428-80QC-A to view detailed technical specifications.
No datasheet is available for this part.