Cirrus Logic CRD1611-8W-Z technical specifications.
| Operating Supply Voltage | 230V |
| Output Current | 550mA |
| Output Current per Channel | 550mA |
| Output Voltage | 12V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CRD1611-8W-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.