Cirrus Logic CRD4525-Q1 technical specifications.
| Max Output Power | 15W |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Popguard® |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CRD4525-Q1 to view detailed technical specifications.
No datasheet is available for this part.