
Cirrus Logic CS1500-FSZ technical specifications.
| Package/Case | SOIC |
| Frequency | 70kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7.9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXL Core™ |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1500-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
