
Cirrus Logic CS1501-FSZ technical specifications.
| Package/Case | SOIC |
| Frequency | 70kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7.9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1501-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
