
Cirrus Logic CS1501-FSZR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1501-FSZR to view detailed technical specifications.
No datasheet is available for this part.
