The CS1610A-FSZ is an automotive-grade LED display driver from Cirrus Logic, operating within a temperature range of -40°C to 125°C. It features a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. This device is designed to drive LED displays and is compatible with a supply voltage range of 11V to 17V, with a nominal voltage of 12V. The CS1610A-FSZ is a single-function device with a terminal position of dual and a temperature grade of automotive.
Cirrus Logic CS1610A-FSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS1610A-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.