The CS1613A-FSZ is a 16-terminal LED display driver IC with a nominal supply voltage of 12V, minimum of 11V, and maximum of 17V. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The IC is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and length of 9.9mm. It has a single function and is a type of interface IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS1613A-FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS1613A-FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.