The CS1615A-FZZR is a 16-pin TSSOP LED display driver from Cirrus Logic. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. This device is powered by a supply voltage of 11 to 17 volts and features a single function. The CS1615A-FZZR is packaged in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |