The CS1616A-FZZ is a 16-pin TSSOP packaged LED display driver from Cirrus Logic, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts a supply voltage between 11 and 17V. This device is a single-function IC with a terminal position of dual and a JEDEC package code of R-PDSO-G16. The driver is suitable for use in automotive environments, meeting the temperature grade of AUTOMOTIVE.
Cirrus Logic CS1616A-FZZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS1616A-FZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.