
The CS2000P-CZZR is a single PLL IC from Cirrus Logic, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -10°C to 70°C and can handle supply voltages between 3.1V and 3.5V. This IC has a maximum operating frequency of 75MHz and is RoHS compliant.
Cirrus Logic CS2000P-CZZR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000P-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
