
The CS2000P-DZZR is a single PLL clock IC with a maximum operating frequency of 75MHz and a supply voltage of 3.3V. It is packaged in a surface mount MSOP package and is RoHS compliant. The IC is designed to operate within a temperature range of -10°C to 70°C. It is available in quantities of 4000 units per reel, packaged in tape and reel format.
Cirrus Logic CS2000P-DZZR technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000P-DZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
