Cirrus Logic CS210006-CZZ technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS210006-CZZ to view detailed technical specifications.
No datasheet is available for this part.