
Cirrus Logic CS3011-IS technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.35V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 300dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3011-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
