This industrial-grade operational amplifier operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 1uA. The amplifier features a slew rate of 2V/us and a common-mode reject ratio of 120dB. It is available in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3011-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.8 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 120 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS3011-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.