
Precision operational amplifier featuring a single function and 1kHz bandwidth. Boasts a low input offset voltage of 10µV and a minimal input bias current of 50pA. Operates with a dual supply voltage range of 1.35V to 3.35V, or a single supply from 2.7V to 6.7V. This surface mount SOIC package component offers a high voltage gain of 300dB and a slew rate of 2V/µs, with an operating supply current of 900µA. Designed for lead-free and RoHS compliant applications, suitable for operation between -40°C and 85°C.
Cirrus Logic CS3011-ISZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1kHz |
| Package/Case | SOIC |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 300dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3011-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
