Cirrus Logic CS3302-IS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 59 |
| RoHS Compliant | No |
| Series | CS3302 |
| Supply Current | 200uA |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3302-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.