The CS3302A-IS is a 24-pin SSOP dual analog IC with a temperature range of -40°C to 85°C. It operates on a supply voltage of 2.45V to 2.55V. The device has 24 terminals and is designed for industrial applications. The CS3302A-IS is packaged in a 5.3mm wide and 8.2mm long SSOP package.
Cirrus Logic CS3302A-IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.55 |
| Supply Voltage-Min (Vsup) | 2.45 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS3302A-IS to view detailed technical specifications.
No datasheet is available for this part.