
Cirrus Logic CS3318-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Gain | 22dB |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 750mV |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Power | 650mW |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3318-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
