
Cirrus Logic CS3511-CNZ technical specifications.
| Package/Case | QFN |
| Gain | 27.3dB |
| Height | 0.85mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 11.8W |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 11.8W |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Supply Current | 38mA |
| Supply Type | Single |
| Voltage Gain | 27.3dB |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3511-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
