Cirrus Logic CS35L01-CWZR technical specifications.
| Common Mode Rejection Ratio | 71dB |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| RoHS Compliant | Yes |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS35L01-CWZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.