
Cirrus Logic CS4202-JQZR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4202-JQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
