
4-in/6-out HD Audio Codec with Headphone Amplifier, a low-power integrated circuit designed for high-definition audio applications. This Quad Flat No Lead (QFN) package, measuring 6x6x0.75mm, features an exposed pad and a 0.4mm pin pitch for surface mounting. The plastic construction and non-lead-frame SMT design ensure efficient integration onto printed circuit boards.
Cirrus Logic CS4207-DNZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic CS4207-DNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.