
Cirrus Logic CS4222-DSZR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| Series | CS4222 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4222-DSZR to view detailed technical specifications.
No datasheet is available for this part.
