The CS42406-DQ is an industrial-grade quad-surface-mount audio IC from Cirrus Logic, featuring a 48-pin QFP package. It operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 3.1V. It is designed for specialized consumer applications and is available in a LFQFP, QFP48, .35SQ, 20 package type.
Cirrus Logic CS42406-DQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS42406-DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.