Cirrus Logic CS42416-CQ technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS42416-CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.