
Cirrus Logic CS42435-CMZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42435-CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
