
24-bit, 8-channel DAC and 6-channel ADC consumer audio codec. Features serial and I2C/SPI interfaces, operating at a 192KS/s sampling rate. Housed in an LQFP package with tin, matte contact plating, this lead-free, RoHS compliant component supports a maximum supply voltage of 5.25V. Designed for surface mount applications, it operates within a temperature range of -10°C to 70°C.
Cirrus Logic CS42448-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 192GHz |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Bits | 24 |
| Number of D/A Converters | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42448-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
