
Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4271-DZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4271-DZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
