
24-bit stereo audio codec with 114dB dynamic range and 114dB SNR. Features two stereo DACs and two stereo ADCs, supporting up to 192kHz sample rate. Operates with a 3.1V to 5.25V supply voltage and utilizes serial, I2C, and SPI interfaces. Packaged in a 28-pin TSSOP with tin, matte contact plating, suitable for surface mount applications.
Cirrus Logic CS4272-DZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dynamic Range | 114dB |
| Input Type | DIFFERENTIAL |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4272-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
