
Consumer audio codec IC featuring an 18-bit ADC and 18-bit DAC, supporting a 48 kS/s sampling rate and 70dB SNR. This surface-mount component utilizes a 48-pin LQFP package with tin, matte contact plating, operating within a 3.135V to 5.25V supply voltage range. It offers 3 channels, 8 inputs, and a serial interface, with a maximum operating temperature of 70°C.
Cirrus Logic CS4299-JQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 48GHz |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Channels | 3 |
| Number of D/A Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | SoundFusion™ |
| Signal to Noise Ratio (SNR) | 70dB |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4299-JQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
