The CS42L42-CNZ is an industrial-grade quad interface IC from Cirrus Logic, operating within a temperature range of -40°C to 85°C. It features a 48-terminal quad package, measuring 6mm in width and length, and is designed for industrial applications. The IC has a single function and is supplied with a nominal voltage of 1.2V.
Cirrus Logic CS42L42-CNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS42L42-CNZ to view detailed technical specifications.
No datasheet is available for this part.