
Cirrus Logic CS42L55-CNZ technical specifications.
| Package/Case | QFN |
| Interface | Serial, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.71V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L55-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
