Cirrus Logic CS42L73-CWZR technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L73-CWZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.