Cirrus Logic CS43130-CWZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.707 |
| Length | 3.181 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.94 |
| Supply Voltage-Min (Vsup) | 1.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS43130-CWZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.